
5640700110F | |
|---|---|
DigiKey Part Number | 5640700110F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700110F |
Description | LED CBI 3MM 3X1 GRN/RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 2), Blank (x 1) 2.1V Green, 2V Red Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2), Blank (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $4.29177 | $1,502.12 |
| Unit Price without GST: | $4.29177 |
|---|---|
| Unit Price with GST: | $4.93554 |

