592-2525-302F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
592-2525-302F

5922525302F

DigiKey Part Number
350-3590-ND
Manufacturer
Manufacturer Product Number
5922525302F
Description
LED CBI 3MM BI-LVL ORNG SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922525302F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Orange (x 2)
Wavelength - Peak
610nm
Configuration
2 High
Current
30mA
Millicandela Rating
2mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types