597 Series 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973001202F

DigiKey Part Number
350-2878-ND
Manufacturer
Manufacturer Product Number
5973001202F
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types