
5990180137F | |
---|---|
DigiKey Part Number | 350-5990180137FTR-ND - Tape & Reel (TR) 350-5990180137FCT-ND - Cut Tape (CT) 350-5990180137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990180137F |
Description | 599 SMD LED 0805 0.80MM HEIGHT G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.30600 | $3.06 |
25 | $0.27000 | $6.75 |
100 | $0.23100 | $23.10 |
250 | $0.21240 | $53.10 |
500 | $0.20112 | $100.56 |
1,000 | $0.19186 | $191.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17799 | $711.96 |
8,000 | $0.17283 | $1,382.64 |
12,000 | $0.17025 | $2,043.00 |
20,000 | $0.16739 | $3,347.80 |
28,000 | $0.16572 | $4,640.16 |
40,000 | $0.16411 | $6,564.40 |
100,000 | $0.16064 | $16,064.00 |
Unit Price without GST: | $0.44000 |
---|---|
Unit Price with GST: | $0.50600 |