
5990K40107F | |
|---|---|
DigiKey Part Number | 350-5990K40107FTR-ND - Tape & Reel (TR) 350-5990K40107FCT-ND - Cut Tape (CT) 350-5990K40107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K40107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.07mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.34400 | $3.44 |
| 100 | $0.24240 | $24.24 |
| 500 | $0.19552 | $97.76 |
| 1,000 | $0.18003 | $180.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16323 | $489.69 |
| 6,000 | $0.15280 | $916.80 |
| 9,000 | $0.14745 | $1,327.05 |
| 15,000 | $0.14140 | $2,121.00 |
| 21,000 | $0.13779 | $2,893.59 |
| 30,000 | $0.13428 | $4,028.40 |
| 75,000 | $0.12651 | $9,488.25 |
| 150,000 | $0.12167 | $18,250.50 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |


