
6571455303F | |
|---|---|
DigiKey Part Number | 350-6571455303F-ND |
Manufacturer | |
Manufacturer Product Number | 6571455303F |
Description | LED PNL IND RED/YLW DIF 16.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 10V ~ 30V 20mA Red, 20mA Yellow Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Yellow | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.46mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 270mcd Red, 310mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $35.40311 | $1,593.14 |
| Unit Price without GST: | $35.40311 |
|---|---|
| Unit Price with GST: | $40.71358 |


