

DA14585-00000AT2 | |
---|---|
DigiKey Part Number | 1564-1047-2-ND - Tape & Reel (TR) 1564-1047-1-ND - Cut Tape (CT) 1564-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14585-00000AT2 |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DA14585-00000AT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Memory Size | 64kB OTP, 128kB ROM, 96kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 25 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.74000 | $8.74 |
10 | $7.56600 | $75.66 |
25 | $7.15480 | $178.87 |
100 | $6.59010 | $659.01 |
250 | $6.25176 | $1,562.94 |
500 | $6.01280 | $3,006.40 |
1,000 | $5.78769 | $5,787.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.31417 | $26,570.85 |
Unit Price without GST: | $8.74000 |
---|---|
Unit Price with GST: | $10.05100 |