
BWA-CURRENT-TRANSFORMER-600A | |
|---|---|
DigiKey Part Number | 2170-BWA-CURRENT-TRANSFORMER-600A-ND |
Manufacturer | |
Manufacturer Product Number | BWA-CURRENT-TRANSFORMER-600A |
Description | CURR SENSE XFMR 150A IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 A Current Sense Transformer 50Hz ~ 2kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BWA-CURRENT-TRANSFORMER-600A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 2kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 600 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.569" L x 1.654" W (65.25mm x 42.00mm) | |
Height - Seated (Max) | 3.657" (92.90mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.94000 | $69.94 |
| Unit Price without GST: | $69.94000 |
|---|---|
| Unit Price with GST: | $80.43100 |

