
814-22-014-30-000101 | |
|---|---|
DigiKey Part Number | ED8165-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-014-30-000101 |
Description | CONN SPRING PISTON 14POS SMD |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 10 | $21.49300 | $214.93 |
| 25 | $20.14640 | $503.66 |
| 50 | $19.18480 | $959.24 |
| 100 | $18.26940 | $1,826.94 |
| 250 | $17.12632 | $4,281.58 |
| 500 | $16.30964 | $8,154.82 |
| 1,000 | $15.53228 | $15,532.28 |
| Unit Price without GST: | $25.29000 |
|---|---|
| Unit Price with GST: | $29.08350 |

