
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.32000 | $4.32 |
10 | $3.67700 | $36.77 |
25 | $3.44520 | $86.13 |
50 | $3.28060 | $164.03 |
100 | $3.12410 | $312.41 |
250 | $2.92836 | $732.09 |
500 | $2.78858 | $1,394.29 |
1,000 | $2.65549 | $2,655.49 |
2,500 | $2.48936 | $6,223.40 |
Unit Price without GST: | $4.32000 |
---|---|
Unit Price with GST: | $4.96800 |