
821-22-003-10-004101 | |
---|---|
DigiKey Part Number | ED8201-03-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-003-10-004101 |
Description | CONN SPRING PISTON 3POS PCB |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-003-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.64000 | $3.64 |
10 | $3.09000 | $30.90 |
25 | $2.89520 | $72.38 |
50 | $2.75720 | $137.86 |
100 | $2.62530 | $262.53 |
250 | $2.46092 | $615.23 |
500 | $2.34342 | $1,171.71 |
1,000 | $2.23158 | $2,231.58 |
2,500 | $2.09194 | $5,229.85 |
Unit Price without GST: | $3.64000 |
---|---|
Unit Price with GST: | $4.18600 |