
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.66900 | $46.69 |
25 | $4.37560 | $109.39 |
50 | $4.16620 | $208.31 |
100 | $3.96740 | $396.74 |
250 | $3.71884 | $929.71 |
500 | $3.54134 | $1,770.67 |
1,000 | $3.37240 | $3,372.40 |
2,500 | $3.16144 | $7,903.60 |
Unit Price without GST: | $5.50000 |
---|---|
Unit Price with GST: | $6.32500 |