
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.55000 | $6.55 |
10 | $5.57100 | $55.71 |
25 | $5.22240 | $130.56 |
50 | $4.97280 | $248.64 |
100 | $4.73520 | $473.52 |
250 | $4.43868 | $1,109.67 |
500 | $4.22680 | $2,113.40 |
1,000 | $4.02516 | $4,025.16 |
2,500 | $3.77340 | $9,433.50 |
Unit Price without GST: | $6.55000 |
---|---|
Unit Price with GST: | $7.53250 |