821-22-005-10-003101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821-22-005-10-003101

DigiKey Part Number
ED8200-05-ND
Manufacturer
Manufacturer Product Number
821-22-005-10-003101
Description
CONN SPRING PISTON 5POS PCB
Customer Reference
Detailed Description
5 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$6.64000$6.64
10$5.64100$56.41
25$5.28720$132.18
50$5.03460$251.73
100$4.79410$479.41
250$4.49376$1,123.44
500$4.27930$2,139.65
1,000$4.07518$4,075.18
2,500$3.82026$9,550.65
Manufacturers Standard Package
Unit Price without GST:$6.64000
Unit Price with GST:$7.63600