
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.56000 | $7.56 |
10 | $6.43400 | $64.34 |
25 | $6.03000 | $150.75 |
50 | $5.74200 | $287.10 |
100 | $5.46760 | $546.76 |
250 | $5.12528 | $1,281.32 |
500 | $4.88070 | $2,440.35 |
1,000 | $4.64793 | $4,647.93 |
2,500 | $4.35719 | $10,892.98 |
Unit Price without GST: | $7.56000 |
---|---|
Unit Price with GST: | $8.69400 |