
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.67000 | $7.67 |
10 | $6.51700 | $65.17 |
25 | $6.10720 | $152.68 |
50 | $5.81560 | $290.78 |
100 | $5.53790 | $553.79 |
250 | $5.19112 | $1,297.78 |
500 | $4.94338 | $2,471.69 |
1,000 | $4.70760 | $4,707.60 |
2,500 | $4.41315 | $11,032.88 |
Unit Price without GST: | $7.67000 |
---|---|
Unit Price with GST: | $8.82050 |