
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.65000 | $8.65 |
10 | $7.35200 | $73.52 |
25 | $6.89120 | $172.28 |
50 | $6.56220 | $328.11 |
100 | $6.24890 | $624.89 |
250 | $5.85764 | $1,464.41 |
500 | $5.57818 | $2,789.09 |
1,000 | $5.31208 | $5,312.08 |
2,500 | $4.97986 | $12,449.65 |
Unit Price without GST: | $8.65000 |
---|---|
Unit Price with GST: | $9.94750 |