
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.54200 | $75.42 |
25 | $7.06920 | $176.73 |
50 | $6.73140 | $336.57 |
100 | $6.40990 | $640.99 |
250 | $6.00852 | $1,502.13 |
500 | $5.72192 | $2,860.96 |
1,000 | $5.44898 | $5,448.98 |
2,500 | $5.10820 | $12,770.50 |
Unit Price without GST: | $8.87000 |
---|---|
Unit Price with GST: | $10.20050 |