
821-22-007-10-004101 | |
---|---|
DigiKey Part Number | ED8201-07-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-007-10-004101 |
Description | CONN SPRING PISTON 7POS PCB |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-007-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.00000 | $9.00 |
10 | $7.64000 | $76.40 |
25 | $7.16080 | $179.02 |
50 | $6.81860 | $340.93 |
100 | $6.49290 | $649.29 |
250 | $6.08644 | $1,521.61 |
500 | $5.79604 | $2,898.02 |
1,000 | $5.51960 | $5,519.60 |
2,500 | $5.17442 | $12,936.05 |
Unit Price without GST: | $9.00000 |
---|---|
Unit Price with GST: | $10.35000 |