
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.72000 | $9.72 |
10 | $8.26200 | $82.62 |
25 | $7.74280 | $193.57 |
50 | $7.37300 | $368.65 |
100 | $7.02110 | $702.11 |
250 | $6.58148 | $1,645.37 |
500 | $6.26748 | $3,133.74 |
1,000 | $5.96855 | $5,968.55 |
2,500 | $5.59530 | $13,988.25 |
Unit Price without GST: | $9.72000 |
---|---|
Unit Price with GST: | $11.17800 |