![346-[43,93(9)]-1xx-41-013000 346-[43,93(9)]-1xx-41-013000](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/300/285/878/MFG_346-%5B43%2C93%289%29%5D-1xx-41-013000_sml%28200x200%29.jpg)
346-93-107-41-013000 | |
|---|---|
DigiKey Part Number | ED7364-07-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-93-107-41-013000 |
Description | CONN SOCKET SIP 7POS GOLD |
Customer Reference | |
Detailed Description | 7 (1 x 7) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 7 (1 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.24800 | $32.48 |
| 100 | $2.76040 | $276.04 |
| 500 | $2.46392 | $1,231.96 |
| 1,000 | $2.34633 | $2,346.33 |
| 5,000 | $2.09464 | $10,473.20 |
| Unit Price without GST: | $3.83000 |
|---|---|
| Unit Price with GST: | $4.40450 |






