
74AUP1G58FW4-7 | |
---|---|
DigiKey Part Number | 74AUP1G58FW4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G58FW4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21330 | $1,066.50 |
10,000 | $0.19686 | $1,968.60 |
15,000 | $0.18856 | $2,828.40 |
25,000 | $0.17931 | $4,482.75 |
35,000 | $0.17386 | $6,085.10 |
50,000 | $0.16861 | $8,430.50 |
Unit Price without GST: | $0.21330 |
---|---|
Unit Price with GST: | $0.24530 |