
74AUP2G06FW4-7 | |
---|---|
DigiKey Part Number | 74AUP2G06FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06FW4-7 |
Description | IC INVERTER 2CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain X2-DFN1010-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G06FW4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12701 | $635.05 |
10,000 | $0.12333 | $1,233.30 |
15,000 | $0.12148 | $1,822.20 |
25,000 | $0.11944 | $2,986.00 |
35,000 | $0.11824 | $4,138.40 |
50,000 | $0.11709 | $5,854.50 |
125,000 | $0.11462 | $14,327.50 |
Unit Price without GST: | $0.12701 |
---|---|
Unit Price with GST: | $0.14606 |