
74HCU04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCU04S14-13TR-ND - Tape & Reel (TR) 31-74HCU04S14-13CT-ND - Cut Tape (CT) 31-74HCU04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCU04S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.28560 | $7.14 |
| 100 | $0.24480 | $24.48 |
| 250 | $0.22532 | $56.33 |
| 500 | $0.21352 | $106.76 |
| 1,000 | $0.20382 | $203.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19360 | $484.00 |
| 5,000 | $0.18742 | $937.10 |
| 7,500 | $0.18433 | $1,382.47 |
| 12,500 | $0.18091 | $2,261.38 |
| 17,500 | $0.17891 | $3,130.93 |
| 25,000 | $0.17698 | $4,424.50 |
| 62,500 | $0.17284 | $10,802.50 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.55200 |




