Direct
Direct
Direct
Direct



NX3232D0200.000000 | |
|---|---|
DigiKey Part Number | 31-NX3232D0200.000000TR-ND - Tape & Reel (TR) 31-NX3232D0200.000000CT-ND - Cut Tape (CT) 31-NX3232D0200.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3232D0200.000000 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.78100 | $77.81 |
| 25 | $7.35880 | $183.97 |
| 50 | $7.05460 | $352.73 |
| 100 | $6.76310 | $676.31 |
| 250 | $6.67344 | $1,668.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.50112 | $16,503.36 |
| Unit Price without GST: | $8.96000 |
|---|---|
| Unit Price with GST: | $10.30400 |



