
74LVCH244AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH244AT20-13TR-ND - Tape & Reel (TR) 31-74LVCH244AT20-13CT-ND - Cut Tape (CT) 31-74LVCH244AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244AT20-13 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.59300 | $5.93 |
| 25 | $0.52840 | $13.21 |
| 100 | $0.45860 | $45.86 |
| 250 | $0.42512 | $106.28 |
| 500 | $0.40496 | $202.48 |
| 1,000 | $0.39028 | $390.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37084 | $927.10 |
| 5,000 | $0.36028 | $1,801.40 |
| 7,500 | $0.35499 | $2,662.43 |
| 12,500 | $0.34913 | $4,364.12 |
| 17,500 | $0.34570 | $6,049.75 |
| 25,000 | $0.34241 | $8,560.25 |
| Unit Price without GST: | $0.85000 |
|---|---|
| Unit Price with GST: | $0.97750 |

