
74LVC86AT14-13 | |
---|---|
DigiKey Part Number | 31-74LVC86AT14-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC86AT14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.16317 | $407.93 |
5,000 | $0.15781 | $789.05 |
7,500 | $0.15513 | $1,163.47 |
12,500 | $0.15216 | $1,902.00 |
17,500 | $0.15042 | $2,632.35 |
25,000 | $0.14875 | $3,718.75 |
62,500 | $0.14516 | $9,072.50 |
125,000 | $0.14299 | $17,873.75 |
Unit Price without GST: | $0.16317 |
---|---|
Unit Price with GST: | $0.18765 |