
ADTA114YUAQ-13 | |
---|---|
DigiKey Part Number | 31-ADTA114YUAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTA114YUAQ-13 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07852 | $785.20 |
20,000 | $0.07128 | $1,425.60 |
30,000 | $0.06759 | $2,027.70 |
50,000 | $0.06344 | $3,172.00 |
70,000 | $0.06099 | $4,269.30 |
100,000 | $0.05860 | $5,860.00 |
250,000 | $0.05336 | $13,340.00 |
Unit Price without GST: | $0.07852 |
---|---|
Unit Price with GST: | $0.09030 |