
AP1695MTR-G1 | |
---|---|
DigiKey Part Number | AP1695MTR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1695MTR-G1 |
Description | IC LED DRIVER OFFL 2.5A 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 2.5A 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |