

AP2121AK-1.8TRG1 | |
---|---|
DigiKey Part Number | AP2121AK-1.8TRG1DITR-ND - Tape & Reel (TR) AP2121AK-1.8TRG1DICT-ND - Cut Tape (CT) AP2121AK-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-1.8TRG1 |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13738 | $412.14 |
6,000 | $0.13293 | $797.58 |
9,000 | $0.13071 | $1,176.39 |
15,000 | $0.12824 | $1,923.60 |
21,000 | $0.12680 | $2,662.80 |
30,000 | $0.12541 | $3,762.30 |
75,000 | $0.12242 | $9,181.50 |
150,000 | $0.12062 | $18,093.00 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |