


AP7168-SPG-13 | |
---|---|
DigiKey Part Number | AP7168-SPG-13DITR-ND - Tape & Reel (TR) AP7168-SPG-13DICT-ND - Cut Tape (CT) AP7168-SPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7168-SPG-13 |
Description | IC REG LIN POS ADJ 1.2A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.54300 | $5.43 |
25 | $0.48440 | $12.11 |
100 | $0.41940 | $41.94 |
250 | $0.38848 | $97.12 |
500 | $0.36980 | $184.90 |
1,000 | $0.35442 | $354.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33818 | $845.45 |
5,000 | $0.32839 | $1,641.95 |
7,500 | $0.32349 | $2,426.18 |
12,500 | $0.31806 | $3,975.75 |
17,500 | $0.31489 | $5,510.57 |
25,000 | $0.31183 | $7,795.75 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |