AP72202CT20-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP72202CT20-7

DigiKey Part Number
31-AP72202CT20-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP72202CT20-7
Description
IC REG BCK BST PROG 2A W-WLB2118
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 2A 20-WFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.14V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
W-WLB2118-20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75858$2,275.74
6,000$0.74039$4,442.34
9,000$0.73128$6,581.52
15,000$0.72118$10,817.70
21,000$0.71528$15,020.88
Manufacturers Standard Package
Unit Price without GST:$0.75858
Unit Price with GST:$0.87237