
AP7372-12CBA6-7 | |
|---|---|
DigiKey Part Number | 31-AP7372-12CBA6-7TR-ND - Tape & Reel (TR) 31-AP7372-12CBA6-7CT-ND - Cut Tape (CT) 31-AP7372-12CBA6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7372-12CBA6-7 |
Description | LDO LOW VOLTAGE STANDARD U-WLB10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA U-WLB1012-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 90dB ~ 52dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1012-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.77440 | $19.36 |
| 100 | $0.67690 | $67.69 |
| 250 | $0.63024 | $157.56 |
| 500 | $0.60214 | $301.07 |
| 1,000 | $0.57903 | $579.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55046 | $1,651.38 |
| 6,000 | $0.53647 | $3,218.82 |
| 9,000 | $0.52947 | $4,765.23 |
| 15,000 | $0.52172 | $7,825.80 |
| 21,000 | $0.51718 | $10,860.78 |
| 30,000 | $0.51283 | $15,384.90 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |




