DDC114EU-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 20,000
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,850
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,874
Unit Price: $0.39000
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 555
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 51,603
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 205,323
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,894
Unit Price: $0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 156,631
Unit Price: $0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,640
Unit Price: $0.42000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,658
Unit Price: $0.45000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,142
Unit Price: $0.32000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6,747
Unit Price: $0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 389
Unit Price: $0.65000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC114EU-7

DigiKey Part Number
DDC114EUDITR-ND - Tape & Reel (TR)
DDC114EUDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDC114EU-7
Description
TRANS PREBIAS 2NPN 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.16564$4,969.20
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550