
DDTC143FCA-7-F | |
---|---|
DigiKey Part Number | DDTC143FCA-FDITR-ND - Tape & Reel (TR) DDTC143FCA-FDICT-ND - Cut Tape (CT) DDTC143FCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143FCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.22500 | $2.25 |
100 | $0.13930 | $13.93 |
500 | $0.10160 | $50.80 |
1,000 | $0.08935 | $89.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07374 | $221.22 |
6,000 | $0.06586 | $395.16 |
9,000 | $0.06183 | $556.47 |
15,000 | $0.05730 | $859.50 |
21,000 | $0.05462 | $1,147.02 |
30,000 | $0.05200 | $1,560.00 |
75,000 | $0.04627 | $3,470.25 |
150,000 | $0.04272 | $6,408.00 |
300,000 | $0.03974 | $11,922.00 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |