
DDZ12BSF-7 | |
|---|---|
DigiKey Part Number | DDZ12BSF-7DITR-ND - Tape & Reel (TR) DDZ12BSF-7DICT-ND - Cut Tape (CT) DDZ12BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12BSF-7 |
Description | DIODE ZENER 11.74V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.74 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 10.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15600 | $1.56 |
| 100 | $0.07550 | $7.55 |
| 500 | $0.07362 | $36.81 |
| 1,000 | $0.07178 | $71.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04417 | $132.51 |
| 6,000 | $0.04233 | $253.98 |
| 9,000 | $0.03933 | $353.97 |
| 15,000 | $0.03656 | $548.40 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

