
DDZ20ASF-7 | |
---|---|
DigiKey Part Number | 31-DDZ20ASF-7TR-ND - Tape & Reel (TR) 31-DDZ20ASF-7CT-ND - Cut Tape (CT) 31-DDZ20ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20ASF-7 |
Description | DIODE ZENER 18.51V 500MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18.51 V 500 mW ±2.46% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.46% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 17.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12000 | $1.20 |
100 | $0.05710 | $5.71 |
500 | $0.05522 | $27.61 |
1,000 | $0.05337 | $53.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02945 | $88.35 |
6,000 | $0.02940 | $176.40 |
9,000 | $0.02719 | $244.71 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |