


DDZ9713S-7 | |
---|---|
DigiKey Part Number | DDZ9713S-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9713S-7 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11595 | $347.85 |
6,000 | $0.11042 | $662.52 |
9,000 | $0.09662 | $869.58 |
Unit Price without GST: | $0.11595 |
---|---|
Unit Price with GST: | $0.13334 |