DSRHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSRHD06-13

DigiKey Part Number
DSRHD06-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSRHD06-13
Description
BRIDGE RECT 1P 600V 1A T-MINIDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-T MiniDip
Datasheet
 Datasheet
EDA/CAD Models
DSRHD06-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-T MiniDip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.