
DZ23C3V9-7-F | |
|---|---|
DigiKey Part Number | DZ23C3V9-FDITR-ND - Tape & Reel (TR) DZ23C3V9-FDICT-ND - Cut Tape (CT) DZ23C3V9-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V9-7-F |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.9 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.13250 | $13.25 |
| 500 | $0.12882 | $64.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12699 | $380.97 |
| 6,000 | $0.09938 | $596.28 |
| 9,000 | $0.09890 | $890.10 |
| 15,000 | $0.08937 | $1,340.55 |
| 21,000 | $0.08696 | $1,826.16 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

