Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

G8327A047 | |
|---|---|
DigiKey Part Number | 31-G8327A047TR-ND - Tape & Reel (TR) 31-G8327A047CT-ND - Cut Tape (CT) 31-G8327A047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G8327A047 |
Description | CRYSTAL PLASTIC SMD3215 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.78800 | $7.88 |
| 25 | $0.74480 | $18.62 |
| 50 | $0.71400 | $35.70 |
| 100 | $0.68460 | $68.46 |
| 250 | $0.64744 | $161.86 |
| 500 | $0.62066 | $310.33 |
| 1,000 | $0.59496 | $594.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55643 | $1,669.29 |
| 6,000 | $0.53343 | $3,200.58 |
| 9,000 | $0.52042 | $4,683.78 |
| 15,000 | $0.50449 | $7,567.35 |
| 21,000 | $0.49427 | $10,379.67 |
| 30,000 | $0.48366 | $14,509.80 |
| 36,000 | $0.47833 | $17,219.88 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $1.03500 |








