
UJ2600007Z | |
|---|---|
DigiKey Part Number | UJ2600007ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJ2600007Z |
Description | XTAL OSC XO 26.0000MHZ SNWV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76548 | $5,296.44 |
| Unit Price without GST: | $1.76548 |
|---|---|
| Unit Price with GST: | $2.03030 |

