
ZXCT1080E5TA | |
|---|---|
DigiKey Part Number | ZXCT1080E5TR-ND - Tape & Reel (TR) ZXCT1080E5CT-ND - Cut Tape (CT) ZXCT1080E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1080E5TA |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 3V ~ 60V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.98200 | $19.82 |
| 25 | $1.79760 | $44.94 |
| 100 | $1.59560 | $159.56 |
| 250 | $1.49928 | $374.82 |
| 500 | $1.44118 | $720.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.98200 | $19.82 |
| 25 | $1.79760 | $44.94 |
| 100 | $1.59560 | $159.56 |
| 250 | $1.49928 | $374.82 |
| 500 | $1.44118 | $720.59 |
| 1,000 | $1.39339 | $1,393.39 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $3.12800 |

