
BZW06-53 | |
|---|---|
DigiKey Part Number | 4878-BZW06-53CT-ND - Cut Tape (CT) 4878-BZW06-53TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-53 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.53400 | $5.34 |
| 100 | $0.33750 | $33.75 |
| 500 | $0.25268 | $126.34 |
| 1,000 | $0.22530 | $225.30 |
| 2,000 | $0.20222 | $404.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18276 | $731.04 |
| 8,000 | $0.16639 | $1,331.12 |
| 12,000 | $0.15805 | $1,896.60 |
| 20,000 | $0.14867 | $2,973.40 |
| 28,000 | $0.14311 | $4,007.08 |
| 40,000 | $0.13771 | $5,508.40 |
| 100,000 | $0.12860 | $12,860.00 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |

