
SZ3C20 | |
|---|---|
DigiKey Part Number | 4878-SZ3C20TR-ND - Tape & Reel (TR) 4878-SZ3C20CT-ND - Cut Tape (CT) 4878-SZ3C20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C20 |
Description | DIODE ZENER 20V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.39800 | $3.98 |
| 100 | $0.24850 | $24.85 |
| 500 | $0.21164 | $105.82 |
| 1,000 | $0.16564 | $165.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13251 | $662.55 |
| 10,000 | $0.11065 | $1,106.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

