DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF5400

DigiKey Part Number
4878-UF5400CT-ND - Cut Tape (CT)
4878-UF5400TB-ND
Manufacturer
Manufacturer Product Number
UF5400
Description
DIODE STANDARD 50V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
UF5400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.37400$3.74
100$0.29150$29.15
500$0.21716$108.58
Bulk
QuantityUnit PriceExt Price
1,700$0.12825$218.03
3,400$0.11594$394.20
5,100$0.11074$564.77
8,500$0.10936$929.56
11,900$0.10896$1,296.62
17,000$0.10711$1,820.87
42,500$0.10559$4,487.57
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250