cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB141D1100-2Z216

DigiKey Part Number
141-RB141D1100-2Z216-ND
Manufacturer
Manufacturer Product Number
RB141D1100-2Z216
Description
SWITCH ROCKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
3,000$2.37937$7,138.11
Unit Price without GST:$2.37937
Unit Price with GST:$2.73628