



240-4-CR | |
|---|---|
DigiKey Part Number | 5519-240-4-CR-ND |
Manufacturer | |
Manufacturer Product Number | 240-4-CR |
Description | THREAD INSERT 0.31"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.31" Dia x 0.50" H (7.9mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.31" Dia x 0.50" H (7.9mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 5 | $6.53800 | $32.69 |
| 10 | $6.14200 | $61.42 |
| 25 | $5.68040 | $142.01 |
| 50 | $5.37500 | $268.75 |
| 100 | $5.10140 | $510.14 |
| 250 | $4.78336 | $1,195.84 |
| 500 | $4.57170 | $2,285.85 |
| 1,000 | $4.38207 | $4,382.07 |
| Unit Price without GST: | $7.67000 |
|---|---|
| Unit Price with GST: | $8.82050 |

