
160LET | |
|---|---|
DigiKey Part Number | 283-3241-ND |
Manufacturer | |
Manufacturer Product Number | 160LET |
Description | FUSE CRTRDGE 160A 280VAC/150VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160A 280 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 280 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.697" Dia x 1.032" L (17.70mm x 26.20mm) | |
Melting I²t | 1100.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.41000 | $305.41 |
| 5 | $253.21000 | $1,266.05 |
| 10 | $233.46000 | $2,334.60 |
| 50 | $192.98920 | $9,649.46 |
| 100 | $177.61420 | $17,761.42 |
| Unit Price without GST: | $305.41000 |
|---|---|
| Unit Price with GST: | $351.22150 |

