
FAZ-C4/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C4/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C4/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.28000 | $110.28 |
| 5 | $91.46800 | $457.34 |
| 10 | $84.36900 | $843.69 |
| 50 | $69.84060 | $3,492.03 |
| 100 | $64.32930 | $6,432.93 |
| 250 | $57.64824 | $14,412.06 |
| Unit Price without GST: | $110.28000 |
|---|---|
| Unit Price with GST: | $126.82200 |


